Pilz Female 4 way M12 to Open Line End Sensor Actuator Cable, 5 m

Bulk discount available

Subtotal (1 unit)*

$47.18

(exc. GST)

$54.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$47.18
10 +$43.40

*price indicative

RS Stock No.:
313-721
Mfr. Part No.:
630301
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

6303

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Jacket Material

Polyurethane

Cable Length

5m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Open Line End

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Connection Cable is made of PUR with a yellow colour, featuring a 4-pin straight M12 socket on one end and an open line end on the other. It operates within an ambient temperature range of -25°C to 80°C. The cable has a pollution degree of 3 and meets the required clearance and creepage distance standards, ensuring reliable electrical performance in various industrial applications.

CE and UKCA approved

Au contact surface material

CuSn socket material

Oil resistant

RoHS compliant

Related links