TE Connectivity Straight Female Mini-Change to Pigtail Cordset, 10m
- RS Stock No.:
- 477-717
- Mfr. Part No.:
- 1300068132
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 477-717
- Mfr. Part No.:
- 1300068132
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130006 | |
| Number of Cores | 5 | |
| Sheath Colour | Grey | |
| Sheath Material | Polyurethane PUR | |
| Length | 10m | |
| Connector 1 Orientation | Straight | |
| Connector 1 | Mini-Change | |
| Connector 1 Gender | Female | |
| Connector 2 | Pigtail | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130006 | ||
Number of Cores 5 | ||
Sheath Colour Grey | ||
Sheath Material Polyurethane PUR | ||
Length 10m | ||
Connector 1 Orientation Straight | ||
Connector 1 Mini-Change | ||
Connector 1 Gender Female | ||
Connector 2 Pigtail | ||
- COO (Country of Origin):
- PL
The TE Connectivity Mini-Change Single-Ended Cordset represents a reliable solution for connecting devices within various industrial applications. Designed with versatility in mind, this cordset features a female (straight) connector leading to a pigtail, making it an ideal choice for a range of connectivity scenarios. With its 5 poles and high-quality PUR cable, it ensures durable performance over extended lengths of 10.00m (32.81'). Its robust construction and IP67 rating provide protection against dust and water, enabling use in challenging environments. This cordset is suited for applications requiring a dependable protocol, ensuring timely data transmission and device management. Users can expect seamless integration with existing systems while benefiting from the environmentally compliant materials used in its design.
Engineered with a 5-pole configuration for improved connectivity options
IP67 rating ensures protection against moisture and dust ingress
Constructed from high-grade PUR material for enhanced durability
Optimised for DeviceNet protocol, facilitating efficient device communication
Suitable for temperatures ranging from -20° to +80°C, supporting diverse operational conditions
Threaded coupling style guarantees a secure and stable connection
Designed with a grey cable jacket for a professional aesthetic
Utilises copper alloy contacts for reliable electrical conductivity
Ultra-flexible cable diameter allows for easy routing in tight spaces
IP67 rating ensures protection against moisture and dust ingress
Constructed from high-grade PUR material for enhanced durability
Optimised for DeviceNet protocol, facilitating efficient device communication
Suitable for temperatures ranging from -20° to +80°C, supporting diverse operational conditions
Threaded coupling style guarantees a secure and stable connection
Designed with a grey cable jacket for a professional aesthetic
Utilises copper alloy contacts for reliable electrical conductivity
Ultra-flexible cable diameter allows for easy routing in tight spaces
Related links
- TE Connectivity Straight Male M12 to Pigtail Cordset, 10m
- Brad from Molex Straight Female Mini-Change to Male Mini-Change Sensor Actuator Cable, 12m
- Brad from Molex Straight Female Mini-Change to Female Unterminated Connector, 3m
- Molex Straight Female 3 way M8 to Pigtail Cordset, 10m
- Molex Straight Female 5 way M12 to Pigtail Cordset, 10m
- Molex Straight Female 8 way M12 to Pigtail Cordset, 10m
- TE Connectivity Straight Female M12 to Pigtail Cordset, 5m
- TE Connectivity Straight Female M12 to Straight Male M12 Cordset, 10m
