Phoenix Contact Male 8 way Female 8 way Bus Cable, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-083
Mfr. Part No.:
1554021
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Cable Length

5m

Jacket Colour

Blue

Jacket Material

Polyurethane

Connector Gender A

Male

Number of Contacts A

8

Connector Gender B

Female

Number of Contacts B

8

Voltage

30 V

IP Rating

IP65, IP69K, IP67

Standards/Approvals

IEC 60332 1 2, IEC 60754 1, UL AWM Style 20963, EN 60811 2 1

COO (Country of Origin):
PL
The Phoenix Contact Exceptional bus system cable is designed to meet the demands of modern industrial applications, combining robust performance with advanced technology. Engineered for Ethernet connectivity, it supports data transfer rates of up to 1 Gbps, ensuring reliable communication in automation systems. The cable features a durable and halogen free PUR outer sheath, providing exceptional resistance to environmental factors while maintaining flexibility for easy installation. With its shielded design, it effectively minimises interference, making it suitable for use in high frequency environments. This cable is pre assembled with M12 connectors, facilitating plug and play installation, which streamlines setup processes in control cabinets and network systems.

Pre assembled connectors simplify installation reducing setup time

Supports a wide temperature range for versatile applications

Shielded cable design minimises the risk of signal interference

Flexible cable structure allows for easy routing in complex installations

IP65 and IP67 ratings provide protection against dust and water ingress

Manufactured to meet stringent electrical performance standards

Related links