Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 494-605
- Mfr. Part No.:
- 1415522
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-605
- Mfr. Part No.:
- 1415522
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 600mm | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 600mm | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
The Phoenix Contact Sensor And Actuator Cable is an essential component for seamless connectivity in automated systems. Designed with precision, it features a 3-position configuration and high-quality PVC insulation, ensuring durability and reliability even in challenging environments. The cable boasts a compact length of 0.6 m, facilitating easy installation in tight spaces.
Compact and lightweight for ease of installation
Twisted wire structure for enhanced signal integrity
Standard compliant design guarantees reliable functionality
Related links
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
