Phoenix Contact Male 8 way Straight Plug M12 to Female 8 way Straight Socket M12 Sensor Actuator Cable, 0.3 m
- RS Stock No.:
- 496-490
- Mfr. Part No.:
- 1415737
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-490
- Mfr. Part No.:
- 1415737
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 0.3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight Plug M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight Socket M12 | |
| Voltage | 30 V ac, 30 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 0.3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Type A Straight Plug M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B Straight Socket M12 | ||
Voltage 30 V ac, 30 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is specifically designed for seamless connectivity in automation applications, ensuring reliable signal transmission. Featuring a robust black PVC jacket, the cable is built to endure harsh environments while maintaining optimal performance. With its straight M12 plug and socket configurations, it simplifies installation and enhances flexibility in various setups.
Designed for standard applications in industrial environments
Comes equipped with an overvoltage category rating ensuring safe operation
Features a durable construction that withstands exposure to extreme temperatures
Offers a degree of protection rated at IP65 IP67 and IP68 for water and dust resistance
The cables weight is advantageous for ease of handling and installation
Uses a unique twisting structure to maintain signal integrity
Constructed without shielding making it lightweight and efficient
Incorporates flammability ratings that adhere to UL specifications
Enhanced insertion and withdrawal cycles improve the products lifespan
Provides compatibility with various M12 connectors for versatile applications
Related links
- Phoenix Contact Straight Male 8 way M12 to Straight Female 8 way M12 Sensor Actuator Cable, 300mm
- Phoenix Contact Straight Male 8 way M12 to Right Angle Female 8 way M12 Actuator/Sensor Cable, 300mm
- RS PRO Straight Male 8 way M12 to Straight Female 8 way M12 Actuator/Sensor Cable, 300mm
- Phoenix Contact Straight Male 8 way M12 to Straight Female 8 way M12 Actuator/Sensor Cable, 5m
- Phoenix Contact Straight Male 8 way M12 to Right Angle Female 8 way M12 Actuator/Sensor Cable, 1.5m
- Phoenix Contact Straight Male 8 way M12 to Right Angle Female 8 way M12 Actuator/Sensor Cable, 600mm
- Phoenix Contact Straight Male 8 way M12 to Right Angle Female 8 way M12 Actuator/Sensor Cable, 3m
- Phoenix Contact Straight Male 8 way M12 to Straight Female 8 way M12 Actuator/Sensor Cable, 15m
