Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12, Straight, Straight Sensor
- RS Stock No.:
- 496-525
- Mfr. Part No.:
- 1424975
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-525
- Mfr. Part No.:
- 1424975
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
The Phoenix Contact Sensor And Actuator Cable is engineered for exceptional performance and durability in industrial applications. Designed to facilitate seamless connectivity, this cable features a unique 4-position structure ensuring reliable data transmission. Its angled M12 plug and straight M12 socket provide versatile installation options, making it suitable for various configurations. Manufactured with high-quality PVC, this cable not only meets stringent environmental and operational requirements, but is also rated for extended temperature ranges. With impressive protection standards of IP65, IP67, and IP68, it is ideal for demanding settings, safeguarding against dust and water ingress. Offering a length of 5 m, this product is perfect for extensive installations, ensuring flexibility without compromising reliability.
Robust construction ensures longevity in challenging environments
High overvoltage category for enhanced safety
Exceptional insulation resistance promotes reliable performance
Industry standard connectors facilitate easy integration
Available in vibrant yellow for visibility and safety
Designed to operate efficiently in extreme temperatures
Compliant with multiple standards for broad application scope
Related links
- Phoenix Contact 4 way Female 4 way M12 Straight, Straight
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
