Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 496-714
- Mfr. Part No.:
- 1416152
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-714
- Mfr. Part No.:
- 1416152
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight Plug M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 5 | |
| Voltage | 24 V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Number of Contacts A 5 | ||
Connector Type A Straight Plug M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 5 | ||
Voltage 24 V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for demanding applications that require durability and reliability. Fitted with M12 connectors, it provides easy connections for robots and drag chains, enhancing automation processes. With its halogen-free and welding-sputter resistant PUR sheath, it guarantees a long service life even in harsh environments. The cables robust construction allows it to perform efficiently in a temperature range of -40 °C to 80 °C, making it suitable for diverse applications. This product is not only easy to install but also facilitates quick diagnostics thanks to its status display LEDs, ensuring high machine availability.
Halogen free material ensures safer operation in the event of fire
The PUR outer sheath is resistant to welding splashes prolonging the cables lifespan
Its high flexibility allows for smooth functioning in dynamic applications
The wide operating temperature range guarantees performance in various environmental conditions
Includes a status display with three LEDs for instant monitoring of connection status
Easy to install connectors simplify integration into existing systems
Durable construction withstands harsh industrial conditions
Related links
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 3m
- Phoenix Contact Straight Male 5 way M12 to Straight Female 5 way M12 Actuator/Sensor Cable, 3m
- Phoenix Contact Right Angle Male 5 way M12 to Straight Female 5 way M12 Actuator/Sensor Cable, 3m
- Phoenix Contact Right Angle Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 3m
- SICK Straight Female 5 way M12 to Straight Male 5 way M12 Actuator/Sensor Cable, 3m
- Lumberg Automation Straight Male 5 way M12 to Straight Female 5 way M12 Actuator/Sensor Cable, 3m
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Sensor Actuator Cable, 3m
- Phoenix Contact Straight 5 way Free Ends to Right Angle Male 5 way M12 Actuator/Sensor Cable, 3m
