Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m

Bulk discount available

Subtotal (1 unit)*

$15.70

(exc. GST)

$18.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$15.70
10 +$14.44

*price indicative

RS Stock No.:
533-352
Mfr. Part No.:
1204000216
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120400

Product Type

Industrial Automation Cable Assembly

Jacket Colour

Black

Cable Length

1m

Jacket Material

Thermoplastic Polyurethane

Connector Type A

Ultra-Lock

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

Pigtail

Voltage

250 V

IP Rating

IP67

Standards/Approvals

Low-Halogen, REACH, RoHS

Distrelec Product Id

303-88-407

COO (Country of Origin):
PL

Related links