Phoenix Contact Male 5 way M12 to Female 5 way M12 Industrial Automation Cable Assembly, 1.5 m

N

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$2,875.40

(exc. GST)

$3,306.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,875.40$57.508

*price indicative

RS Stock No.:
658-517
Mfr. Part No.:
1405988
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Industrial Automation Cable Assembly

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Cable Length

1.5m

Number of Contacts A

5

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

Voltage

125 V

Standards/Approvals

cUL Listed, cULus Listed, FT4, NMEA, UL AWM Style 2464 (80°C/300 V), UL Listed, UL Standards PLTC and ITC

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Bus System Cable is engineered for seamless communication in demanding environments. Designed to support CANopen and DeviceNet protocols, it delivers reliable performance for automation applications. Constructed from high quality materials, this cable combines robustness with flexibility, making it Ideal for diverse industries, including manufacturing and transportation. The M12 connectors ensure a secure connection, while the UV resistant and oil resistant features enhance its durability. With a sleek, grey PVC outer sheath, it not only offers protection but also maintains a clean aesthetic in every installation. This bus system cable is a perfect solution for those seeking efficiency and reliability in their automation systems.

Featuring M12 connectors for quick and secure installations

Optimised for compatibility with standard bus systems

Lightweight design reduces installation fatigue

Environmental compliance meets stringent industry standards

Related links