Phoenix Contact Male 3 way Threaded to Female 3 way M12 Angled Industrial Automation Cable Assembly, 0.62 m

N

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$70.69

(exc. GST)

$81.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$70.69
10 +$65.03

*price indicative

RS Stock No.:
658-525
Mfr. Part No.:
1079242
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Industrial Automation Cable Assembly

Series

SAC

Cable Length

0.62m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Type A

Threaded

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12 Angled

Voltage

30 V

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed for reliable performance in automation applications. Boasting Advanced shielding technology, it ensures minimal interference in signal transmission while maintaining a Durable build. The cable features a pur halogen-free construction, providing a flexible yet robust solution for various industrial environments. With a maximum bending capacity of up to 10 million cycles, this cable is engineered to withstand dynamic applications and harsh conditions.

Rated for extreme temperatures catering to a wide range of applications

Flexible cable design supports a wide range of movement without kinking

IP65 and IP67 rated for superior protection against dust and water ingress

Special properties designed to resist various chemicals and solvents

Related links