Phoenix Contact Male 3 way Straight Plug M8 to Female 3 way Angled Socket M12 Industrial Automation Cable Assembly, 2 m
- RS Stock No.:
- 658-543
- Mfr. Part No.:
- 1418291
- Brand:
- Phoenix Contact
N
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$63.35
(exc. GST)
$72.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $63.35 |
| 10 + | $58.29 |
*price indicative
- RS Stock No.:
- 658-543
- Mfr. Part No.:
- 1418291
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Industrial Automation Cable Assembly | |
| Jacket Colour | Black, Grey | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight Plug M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 60 V | |
| Standards/Approvals | DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | |
| IP Rating | IP65, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Industrial Automation Cable Assembly | ||
Jacket Colour Black, Grey | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight Plug M8 | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12 | ||
Voltage 60 V | ||
Standards/Approvals DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | ||
IP Rating IP65, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is engineered for maximum efficiency and reliability in automation applications. Constructed with PUR halogen-free material, it ensures high performance even in demanding environments. With a length of 2 metres and a robust design, this cable allows for seamless connectivity between devices with M8 and M12 connectors. Its innovative construction not only guarantees durability but also maintains flexible handling during installation. The integrated coding system enhances compatibility, ensuring a hassle-free integration into existing systems. The cable is suitable for various industrial applications, making it an essential component for modern manufacturing and automation setups.
Designed to withstand high mechanical stress with a minimum of 4 million bending cycles
Offers excellent resistance to oil and other environmental factors ensuring longevity
Features a Compact and lightweight construction for easy routing in tight spaces
Flame resistant properties enhance safety during operation in hazardous areas
The IP65 and IP68 ratings provide superior protection against dust and moisture ingress
Silicone free design eliminates the risk of contamination during painting processes
Halogen free material contributes to safer disposal and lower environmental impact
Optimised insulation resistance guarantees superior electrical performance over time
Related links
- Phoenix Contact Straight Male 3 way M8 to Right Angle Female 3 way M12 Sensor Actuator Cable, 2m
- Phoenix Contact Straight Male 3 way M8 to Straight Female 3 way M12 Sensor Actuator Cable, 2m
- Phoenix Contact Straight Male 3 way M12 to Right Angle Female 3 way M8 Sensor Actuator Cable, 2m
- Phoenix Contact Straight Male 3 way M12 to Right Angle Female 3 way M12 Sensor Actuator Cable, 2m
- SICK Straight Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 2m
- RS PRO Straight Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 2m
- Lumberg Automation Straight Male 3 way M8 to Right Angle Female 3 way M12 Sensor Actuator Cable, 2m
- RS PRO Right Angle Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 2m
