Phoenix Contact Male 5 way M12 to Male 5 way M12 Industrial Automation Cable Assembly, 1.2 m
- RS Stock No.:
- 658-547
- Mfr. Part No.:
- 1422985
- Brand:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$4,028.87
(exc. GST)
$4,633.20
(inc. GST)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,028.87 | $40.289 |
*price indicative
- RS Stock No.:
- 658-547
- Mfr. Part No.:
- 1422985
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | SAC | |
| Cable Length | 1.2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 300 V | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Automation Cable Assembly | ||
Series SAC | ||
Cable Length 1.2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 300 V | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for reliable connectivity in demanding environments. This high-quality cable features a 5-position configuration with a halogen-free PUR outer sheath, ensuring durability and flexibility. The M12 connectors, available in both plug and socket types, offer secure and hassle-free connections, making it Ideal for various industrial applications. With a cable length of 1.2 metres, it is well-suited for a range of configurations while maintaining performance integrity. This cable is engineered to withstand intense mechanical stress, ensuring longevity even under extreme operational conditions, thus making it a perfect choice for automated systems.
Halogen free material enhances safety in the event of fire
Rated for high performance with impressive bending cycle durability
Designed for both fixed and flexible installations adapting to diverse applications
Resistance to oils and various chemicals ensures reliable operation in challenging environments
Flexible cable attributes support ease of use during installation and operation
The IP65 and IP68 ratings provide superior protection against dust and moisture ingress
Exceptional insulation properties support efficient energy transmission
Compatible with a variety of accessories enhancing versatility in application
Related links
- Phoenix Contact Straight Male 5 way M12 to Straight Male 5 way M12 Sensor Cable, 1.2m
- Phoenix Contact Straight Male 5 way M12 to Straight Male 5 way M12 Sensor Cable, 30m
- Phoenix Contact Straight Male 5 way M12 to Straight Male 5 way M12 Sensor Cable, 200mm
- Phoenix Contact Straight Male 5 way M12 to Straight Male 5 way M12 Sensor Cable, 5m
- Phoenix Contact Straight Male 5 way M12 to Straight Male 5 way M12 Sensor Cable, 10m
- Phoenix Contact Straight Male 5 way M12 to Straight Male 5 way M12 Sensor Cable, 300mm
- Phoenix Contact Straight Male 5 way M12 to Straight Male 5 way M12 Sensor Cable, 600mm
- Phoenix Contact Straight Male 5 way M12 to Straight Male 5 way M12 Sensor Cable, 1m
