HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 743-821
- Mfr. Part No.:
- 09482222011015
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,850.55
(exc. GST)
$3,278.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,850.55 | $285.055 |
*price indicative
- RS Stock No.:
- 743-821
- Mfr. Part No.:
- 09482222011015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly is designed for railway applications, featuring pre-assembled connectors on both ends for ease of installation. With a length of 1.5 metres, it provides reliable connectivity in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides reduces installation time
Copper cable ensures excellent conductivity and durability
Suitable for railway applications guarantees compliance with industry standards
Cable length of 1.5 m offers flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water
Jacket material MADE of elastomer enhances environmental resistance
Straight male M12 connectors facilitate easy integration
Compliant with China RoHS and EN 45545-2 standards ensures safety and reliability
Applications
Used in railway applications for secure connections
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient operations
Installed in outdoor electrical enclosures for robust performance
Effective in building automation for lighting and HVAC control
What is the cable length of this assembly?
The cable length is 1.5 metres.
Is this product suitable for railway applications?
Yes, this cable assembly is specifically designed for railway applications.
What is the IP rating of this cable assembly?
The IP rating is IP65 and IP67, providing dust and water protection.
Related links
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- TE Connectivity Male 4 way M12 1.5 m
- TE Connectivity Male 4 way M12 1.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
