- RS Stock No.:
- 144-1234
- Mfr. Part No.:
- 7000-P7201-P070500
- Brand:
- Murrelektronik Limited
Discontinued product
- RS Stock No.:
- 144-1234
- Mfr. Part No.:
- 7000-P7201-P070500
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Specifications
Attribute | Value |
---|---|
Series | 7000 |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 4 |
Sheath Colour | Black |
Sheath Material | PUR |
Length | 5m |
Voltage Rating | 63 V ac/dc |
Current Rating | 12 A |
IP Rating | IP65, IP67 |
Standards Met | CSA, EN 60529, IEC 60664-1 Category I, UL |
Oil Resistant | Yes |
Cable Shape | Multicore |
American Wire Gauge | 16 AWG |
Minimum Bend Radius | 10 x 7.7 (Moving) mm, 7.5 x 7.7 (Fixing) mm |
Insulation Material | PP |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +85 °C |
Outer Diameter | 7.7mm |