- RS Stock No.:
- 144-7677
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-7677
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
M12 Connector Female Angled
A series of RS Pro M12 connectors, right angled for applications where space is an issue. Each connector has a robust and durable gold plated contact plating, making them perfect for your application. These M12 female connectors are IP67 rated, boasting excellent use in harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
• Supplied with Neoprene O-Ring
• Grip colour: Black
• Current rating: 4A
• Coupling nut: Brass nickel plated
• Grip colour: Black
• Current rating: 4A
• Coupling nut: Brass nickel plated
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 12 |
Sheath Material | PUR |
Sheath Colour | Black |
Length | 2m |
Shielding | Shielded |
Voltage Rating | 30 V |
Current Rating | 1.5 A |
IP Rating | IP67 |
American Wire Gauge | 24 AWG |
Operating Temperature Range | -25 → +75 °C |
Conductor Resistance | ≥100 MΩ |
Standards Met | CE, TUV Certified |
Conductor Material | CuZn |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Cable Shape | Multicore |