- RS Stock No.:
- 154-7749
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 154-7749
- Brand:
- RS PRO
- COO (Country of Origin):
- DE
RS Pro Food and Beverage Cable Assembly
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• IP65, IP66K, IP67, IP68 When Tightened
• A-Coded
• Flame Retardant UL 1581 VW1 / CSA FT1
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• IP65, IP66K, IP67, IP68 When Tightened
• A-Coded
• Flame Retardant UL 1581 VW1 / CSA FT1
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 0.34 mm² |
Sheath Material | Polyurethane PUR |
Length | 5m |
Sheath Colour | Grey |
Voltage Rating | 250 V ac/dc |
Current Rating | 4 A |
IP Rating | IP65, IP67 |
Operating Temperature Range | -25 → +85 °C |
Outer Diameter | 4.6mm |
Insulation Material | PVC |
Minimum Bend Radius | 10 x 4.6 mm |
Standards Met | CSA, UL |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Fire Behaviour | Flame Retardant |
Cable Shape | Multicore |
Oil Resistant | Yes |
American Wire Gauge | 22 |