- RS Stock No.:
- 161-8554
- Mfr. Part No.:
- 9-2834001-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-8554
- Mfr. Part No.:
- 9-2834001-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Solid State Lighting Connector, Sealed Circular Cable Assembly
From TE Connectivity, this cable assembly is designed for power and signal applications and has a sealed circular plastic connector and a non-terminated end. With an IP67, an IP68 rating, the connector is ideal for when a waterproof or harsh environment wire-to-wire solution is needed
The connection system mates via a pre-positioned coupling ring, and features positive locking and alignment to prevent mis-mating. Coupled with a compact spave saving desing, a secure and practical connection is assured.
With a robust construction and space saving design, the connector is ideal for outdoor LED or architectural lighting applications.
The connection system mates via a pre-positioned coupling ring, and features positive locking and alignment to prevent mis-mating. Coupled with a compact spave saving desing, a secure and practical connection is assured.
With a robust construction and space saving design, the connector is ideal for outdoor LED or architectural lighting applications.
Features and Benefits
• Mechanical life of 30 mating cycles
• 94V0 Thermoplastic Housing
• Dielectric Withstand Voltage of 1600 V ac
• Operating Temperature of -25 °C to +80 °C
• 94V0 Thermoplastic Housing
• Dielectric Withstand Voltage of 1600 V ac
• Operating Temperature of -25 °C to +80 °C
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Specifications
Attribute | Value |
---|---|
Series | 9-283400 |
Number of Cores | 2 |
Sheath Material | Rubber |
Sheath Colour | Black |
Length | 1.5m |
Current Rating | 7 A |
Voltage Rating | 300 V ac/dc |
IP Rating | IP67, IP68 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Conductor Material | Copper |
Cable Shape | Multicore |
Standards Met | UL, UL 94V-0 |
Operating Temperature Range | -25 → +80 °C |
Outer Diameter | 6.6mm |
American Wire Gauge | 18 AWG |