- RS Stock No.:
- 174-7550
- Mfr. Part No.:
- AR0800112 SL357
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 174-7550
- Mfr. Part No.:
- AR0800112 SL357
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire Flexible Cordsets with M12 Connectors
Flexible cordsets are widely used in industrial automation and factory floor applications. The M12 connector provides a compact size that enables cleaner cable management. These M12 cordsets from Alpha Wire can handle flexible applications up to 5 million flex life cycles. Alpha Wire M12 connector cordsets are available in 300 V to 600 V versions with a range of sheath and insulation materials.
Features and Benefits
Slate TPE jacket
SR-PVC insulation
18 AWG (41/34) bare copper conductors
Temperature Range: -40 °C to +105 °C
5 million flex life cycles
Bend Radius: 7x static, 10x dynamic
300 V
Approvals
AWM 20327 • IP67 • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 8 |
Length | 3m |
Sheath Colour | Grey |
Sheath Material | TPE |
Current Rating | 2.2 A |
Voltage Rating | 300 V ac |
IP Rating | IP67, IP68 |
Maximum Operating Temperature | +105°C |
Standards Met | ANSI/UL 2238, CSA-C22.2 No. 182.3 |
Cable Shape | Multicore |
American Wire Gauge | 22 AWG |
Operating Temperature Range | -40 → +105 °C |
Core Strands | 26/36 |
Outer Diameter | 6.35mm |
Conductor Material | Copper |
Size of Strands | 36 |
Number of Strands | 26 |
Minimum Operating Temperature | -40°C |
Insulation Material | SR-PVC |