- RS Stock No.:
- 174-7566
- Mfr. Part No.:
- DW04DR117 TL357
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 174-7566
- Mfr. Part No.:
- DW04DR117 TL357
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire Flexible Ethernet Cordsets
Alpha Wires industrial Ethernet cables have a 2-pair construction and use D-Code, M12 or RJ45 connectors. Alpha Wire Ethernet cables can support data rates up to 1 gigabyte. Ethernet cables are available unshielded with a small diameter, or with a foil and braid shielding increasing signal integrity in noisy environments.
The Ethernet cable benefits from a thermoplastic elastomer jacket which has the properties of both plastic and rubber. Thermoplastics are easy to use in manufacturing as they are durable, flexible and resistant to high temperatures.
Product Application Information
Alpha Wires rugged overmolded ethernet cordsets provide a convenient plug and play solution. They are easy to use allowing for shorter installation times and easier field installation while at the same time reducing chances of human error.
M12 Ethernet Cordset
Configuration: M12 Male 90° to M12 Male, 4 Poles, Unshielded
Features and Benefits
Teal TPE jacket
Polyolefin insulation
24 AWG (7/32) tinned copper conductors
Temperature Range: -40 °C to +75 °C
Bend Radius: 9x Cable diameter
300 V
5 million flex life cycles
Approvals
UL • CSA • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Number of Cores | 4 |
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Green |
Sheath Material | TPE |
Length | 3m |
Current Rating | 1.6 A |
Voltage Rating | 300 V |
IP Rating | IP68 |
American Wire Gauge | 24 AWG |
Insulation Material | Polyolefin |
Cable Shape | Multicore |
Conductor Material | Copper |
Size of Strands | 32 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +75°C |
Standards Met | CSA, UL |
Operating Temperature Range | -40 → +75 °C |
Number of Strands | 7 |
Core Strands | 7/32 |
Outer Diameter | 6.1mm |