- RS Stock No.:
- 182-0240
- Mfr. Part No.:
- M12A-06BMMM-SR8D01
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0240
- Mfr. Part No.:
- M12A-06BMMM-SR8D01
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-06BMMM-SR8D01 is M12 series male 1m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Black |
Sheath Material | PUR |
Length | 8m |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 6 |
Connector 1 | M12 |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 2 A |
Voltage Rating | 30 V ac/dc |
IP Rating | IP68, IP69K |
Operating Temperature Range | -25 → +85 °C |
Maximum Operating Temperature | +85°C |
Standards Met | UL2517 |
Minimum Operating Temperature | -25°C |
American Wire Gauge | 24 AWG |
Conductor Material | Copper |
Outer Diameter | 5mm |
Connector 1 Housing Gender | Male |