Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Electrical Power & Industrial Cables
Sensor & Actuator Cables
Amphenol Industrial Sensor Actuator Cable, 3m
RS Stock No.:
182-0269
Mfr. Part No.:
M12T-04PFFS-SH8B30
Brand:
Amphenol Industrial
Discontinued product
RS Stock No.:
182-0269
Mfr. Part No.:
M12T-04PFFS-SH8B30
Brand:
Amphenol Industrial
Technical data sheets
Legislation and Compliance
Specifications
M12T-04PFFS-SH8B30 - Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Series
M12
Cross Sectional Area
1.5 mm²
Length
3m
Voltage Rating
60 V dc
Current Rating
12 A
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
American Wire Gauge
16 AWG
Conductor Material
Copper
Operating Temperature Range
-40 → +85 °C