- RS Stock No.:
- 182-0382
- Mfr. Part No.:
- M12A-08PMMS-SF8B20
- Brand:
- Amphenol Industrial
On back order for despatch 01/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$20.03
(exc. GST)
$23.03
(inc. GST)
Units | Per unit |
1 - 124 | $20.03 |
125 - 249 | $19.52 |
250 + | $14.89 |
- RS Stock No.:
- 182-0382
- Mfr. Part No.:
- M12A-08PMMS-SF8B20
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | M12A |
Connector 1 Number of Contacts | 8 |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Coding | A |
Voltage Rating | 30 V |
Current Rating | 2 A |
IP Rating | IP68, IP69K |
Connector 1 Housing Gender | Male |