- RS Stock No.:
- 182-0402
- Mfr. Part No.:
- M12D-04PMMC-SF8B15
- Brand:
- Amphenol Industrial
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 182-0402
- Mfr. Part No.:
- M12D-04PMMC-SF8B15
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12D-04PMMC-SF8B15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68
Conductor Material: Copper
IP Rating : IP68
Conductor Material: Copper
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
Length | 150mm |
Current Rating | 4 A |
Voltage Rating | 250 V ac/dc |
IP Rating | IP68 |
Minimum Operating Temperature | -25°C |
American Wire Gauge | 22 AWG |
Operating Temperature Range | -25 → +85 °C |
Standards Met | UL1061 |
Maximum Operating Temperature | +85°C |
Conductor Material | Copper |