- RS Stock No.:
- 182-0410
- Mfr. Part No.:
- M12B-05PFFC-SH8B15
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0410
- Mfr. Part No.:
- M12B-05PFFC-SH8B15
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12B-05PFFC-SH8B15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Connector A Number of Contacts 5
Current Rating 4 A
IP Rating IP68
Voltage Rating 60 V ac/dc
Current Rating 4 A
IP Rating IP68
Voltage Rating 60 V ac/dc
Specifications
Attribute | Value |
---|---|
Series | M12 |
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
Length | 1.5m |
Voltage Rating | 60 V ac/dc |
Current Rating | 4 A |
IP Rating | IP68 |
Conductor Material | Copper |
Operating Temperature Range | -25 → +85 °C |
American Wire Gauge | 22 AWG |
Standards Met | UL Recognized, UL1061 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |