- RS Stock No.:
- 182-0450
- Mfr. Part No.:
- M12B-05PMMC-SH8C15
- Brand:
- Amphenol Industrial
On back order for despatch 26/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$20.46
(exc. GST)
$23.53
(inc. GST)
Units | Per unit |
1 - 124 | $20.46 |
125 - 249 | $19.95 |
250 + | $15.49 |
- RS Stock No.:
- 182-0450
- Mfr. Part No.:
- M12B-05PMMC-SH8C15
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12B-05PMMC-SH8C15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | M12 |
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
Length | 1.5m |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 1 Number of Contacts | 5 |
Connector 2 | Unterminated |
Coding | B |
Shielded/Unshielded | Unshielded |
Voltage Rating | 60 V ac/dc |
Current Rating | 4 A |
IP Rating | IP68, IP69K |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Standards Met | UL1061 |
Operating Temperature Range | -25 → +85 °C |
Connector 1 Housing Gender | Male |
American Wire Gauge | 22 AWG |
Conductor Material | Copper |