- RS Stock No.:
- 182-2028
- Mfr. Part No.:
- MSDS-04BMMM-SL8E01
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-2028
- Mfr. Part No.:
- MSDS-04BMMM-SL8E01
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Sheath Material | PUR |
Length | 1m |
Sheath Colour | Black |
Shielding | Shielded |
American Wire Gauge | 22 AWG |