- RS Stock No.:
- 182-2030
- Mfr. Part No.:
- MSAS-05BMMM-SL8E01
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-2030
- Mfr. Part No.:
- MSAS-05BMMM-SL8E01
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial MSAS-05BMMM-SL8E01 is a MSAS series male 1m long M12 straight plug to unterminated industrial automation cable assembly.
Connector A Number of Contacts 5
Sheath Colour Black
Cross Sectional Area 0.34 mm²
Shielding Shielded
Sheath Colour Black
Cross Sectional Area 0.34 mm²
Shielding Shielded
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 5 |
Length | 1m |
Sheath Colour | Black |
Sheath Material | PUR |
Coding | A |
Shielding | Shielded |
American Wire Gauge | 22 AWG |