- RS Stock No.:
- 182-2064
- Mfr. Part No.:
- MSBS-05BMMM-SL8D01
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-2064
- Mfr. Part No.:
- MSBS-05BMMM-SL8D01
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial MSBS-05BMMM-SL8D01 is a M12 series male 1m long straight plug to unterminated industrial automation cable assembly.
Connector A Number of Contacts 5
Sheath Colour Black
Sheath Material Polyurethane PUR
American Wire Gauge 22 AWG
Sheath Colour Black
Sheath Material Polyurethane PUR
American Wire Gauge 22 AWG
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 5 |
Sheath Material | PUR |
Length | 1m |
Sheath Colour | Black |
Coding | B |
Shielding | Shielded |
American Wire Gauge | 22 AWG |