RND Straight Male 8 way M12 to Straight Connector & Cable, 5m
- RS Stock No.:
- 283-2486
- Distrelec Article No.:
- 301-64-744
- Mfr. Part No.:
- RND 205-01219
- Brand:
- RND
On back order for despatch 06/08/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$29.97
(exc. GST)
$34.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $29.97 |
- RS Stock No.:
- 283-2486
- Distrelec Article No.:
- 301-64-744
- Mfr. Part No.:
- RND 205-01219
- Brand:
- RND
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Series | RND 205 |
Cross Sectional Area | 0.25 mm² |
Sheath Material | Polyvinyl Chloride PVC |
Length | 5m |
Sheath Colour | Black |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 8 |
Connector 2 Orientation | Straight |