- RS Stock No.:
- 468-6664
- Mfr. Part No.:
- 1200660498
- Brand:
- Brad
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 468-6664
- Mfr. Part No.:
- 1200660498
- Brand:
- Brad
Technical data sheets
Legislation and Compliance
Product Details
Jumper Assembly
A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.
BRAD - M12
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 3 |
Length | 1m |
Sheath Material | Polyurethane PUR |
Sheath Colour | Black |
American Wire Gauge | 22 |