- RS Stock No.:
- 669-3349
- Mfr. Part No.:
- 1838244-3
- Brand:
- TE Connectivity
On back order for despatch 12/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$61.69
(exc. GST)
$70.94
(inc. GST)
Units | Per unit |
1 - 4 | $61.69 |
5 + | $60.17 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 669-3349
- Mfr. Part No.:
- 1838244-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
M12 Connector With Cable
TE Connectivity's M12 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other end. TE Connectivity M12 connectors are available in 3 to 8 pole configurations, and with straight and right angle variants.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
Length | 5m |
Sheath Colour | Black |
Sheath Material | PUR |
Connector 1 Number of Contacts | 4 |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Connector 1 Housing Gender | Female |
American Wire Gauge | 22 AWG |