- RS Stock No.:
- 794-4351
- Mfr. Part No.:
- 1404004
- Brand:
- Phoenix Contact
On back order for despatch 13/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$43.11
(exc. GST)
$49.58
(inc. GST)
Units | Per unit |
1 - 9 | $43.11 |
10 - 24 | $41.61 |
25 - 49 | $39.66 |
50 + | $38.80 |
- RS Stock No.:
- 794-4351
- Mfr. Part No.:
- 1404004
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with Plastic Knurl
Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with plastic knurl and Grey RAL 7035 PP-EPDM cable with a free end, easy to clean and contamination can easily be seen due to the light coloured plastic moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, in straight and angled versions with a current and voltage rating of 4A at 250V and halogen free cable.
Operating temperature range -40 to +105 °C
Conductor cross section 4 or 5 x0.34 mm2
Halogen free cable
A-Coded M12 connector, 5 Metres of free end cable
Brown, white, blue and black wire colours (4 Way)
Brown, white, blue , black and grey wire colours (5 Way)
Conductor cross section 4 or 5 x0.34 mm2
Halogen free cable
A-Coded M12 connector, 5 Metres of free end cable
Brown, white, blue and black wire colours (4 Way)
Brown, white, blue , black and grey wire colours (5 Way)
Note
Standards
IEC 61076-2-101
Phoenix Contact Hygienic Environment M12 Connectors
A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.
Specifications
Attribute | Value |
---|---|
Series | SAC-4P-M12MS/5.0-600 FB |
Cross Sectional Area | 0.34 mm² |
Length | 5m |
Sheath Colour | Grey |
Sheath Material | PP |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Connector 1 Housing Gender | Male |
American Wire Gauge | 22 AWG |