- RS Stock No.:
- 802-8510
- Mfr. Part No.:
- 1406235
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-8510
- Mfr. Part No.:
- 1406235
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
SAC-4P Sensor/actuator cable, SPEEDCON - 4 Positions
These SAC-4P open-ended cables from Phoenix Contact are M12 SPEEDCON connectors with an unterminated end. The M12 connection features Phoenix Contact effortless SPEEDCON technology that allows you to connect and create a secure connection with just half a turn of the metal knurl, saving up to 90% of installation time compared to a normal M connector. Not to mention, the SAC-4P series come in various lengths ranging from 2m up to a maximum length of 10m. The cable is built from a durable and strong PVC yellow with a twist of 4 wires around filler to the core, with a conductor of tin-played copper litz wires.
M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.
M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.
Features and benefits:
- Back by an IP68 rating on the M12 connector once mated
- Rated at a current of 4A or a voltage of 250 V AC/DC
- Standard A-coded
- Open-ended allows you to connect your own connection for numerous possibilities
- Surge voltage category II
- SPEEDCON technology allows for an easy mate and secure locking for a good connection over the long term
The open-ended section of the cable can be connected to Phoenix Contact's range of SACC connectors as long as they're 4-position.
Approvals
UL Listed, cUL Listed, cULus Listed
Specifications
Attribute | Value |
---|---|
Series | SAC-4P-MR/10.0-542 SCO BK |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Length | 10m |
Sheath Colour | Yellow |
Sheath Material | Polyvinyl Chloride PVC |
American Wire Gauge | 22 AWG |