- RS Stock No.:
- 802-9232
- Mfr. Part No.:
- 1406147
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-9232
- Mfr. Part No.:
- 1406147
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Sensor/Actuator 5 Way Cable Assemblies, M12 Speedcon to Free End, Shielded
M12 to free end shielded Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Specifications
Attribute | Value |
---|---|
Series | SAC-5P-10.0-542/ FS SH SCO BK |
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
Length | 10m |
Sheath Colour | Yellow |
Sheath Material | PVC |
Coding | A |
Shielding | Shielded |
American Wire Gauge | 22 AWG |