- RS Stock No.:
- 827-4470
- Mfr. Part No.:
- L83610A0001
- Brand:
- Telegartner
Discontinued product
- RS Stock No.:
- 827-4470
- Mfr. Part No.:
- L83610A0001
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Patch Cords, STX M12x1 Series, 4 Way, D Coded
Telegartner STX M12x1, 4-pole, D-coded CAT.5E patch cables, ideal for ethernet applications. These M12 circular screw lock connector cable assemblies can transmit data rates of up to 100 Mbit/s in the PROFINET environment. Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths.The STX M12x1 series of 4 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy and for use with railway vehicles data systems.
Dustrpoof and watertight, IP67 rated (RJ45 IP20 rated)
Robust die cast housing
360 degree shielding
Vibration protection
Robust die cast housing
360 degree shielding
Vibration protection
Telegartner M12 Connectors and Cable Assemblies
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Sheath Material | Polyurethane PUR |
Length | 1m |
Sheath Colour | Green |
American Wire Gauge | 22 |