- RS Stock No.:
- 848-3674
- Mfr. Part No.:
- WKC 10T-2/S90
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 848-3674
- Mfr. Part No.:
- WKC 10T-2/S90
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
WKC Series
The WKC Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 10 |
Sheath Material | Thermoplastic Polyurethane TPU |
Sheath Colour | Grey |
Length | 2m |
Current Rating | 2 A |
Voltage Rating | 60 V ac, 75 V dc |
IP Rating | IP68 |
Conductor Material | Brass |
Outer Diameter | 14.2mm |
Cable Shape | Multicore |
American Wire Gauge | 24 |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Operating Temperature Range | -40 → +90 °C |
Maximum Operating Temperature | +90°C |