- RS Stock No.:
- 855-8100
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 855-8100
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Turck Eurofast Multi Box
The Turck Eurofast multibox series of low profile junction boxes that are housed in a rugged plastic housing and is available with 4 or 8 ports.
Features:
Dual Output Per Port
M23 Quick Disconnect, Integral Home Run Cable Threaded M12 Connection or M8 versions available
2 Signals Per Port
Available with or without LEDs
2 A/Port, 10 A Total
Mates with CKM 19-11-*
Foil Shield and 20 AWG
Dual Output Per Port
M23 Quick Disconnect, Integral Home Run Cable Threaded M12 Connection or M8 versions available
2 Signals Per Port
Available with or without LEDs
2 A/Port, 10 A Total
Mates with CKM 19-11-*
Foil Shield and 20 AWG
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Voltage Rating | 10 → 30 V |
Current Rating | 9 A |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85 °C |