- RS Stock No.:
- 916-3214
- Mfr. Part No.:
- 7044-40021-214-0100
- Brand:
- Murrelektronik Limited
Discontinued product
- RS Stock No.:
- 916-3214
- Mfr. Part No.:
- 7044-40021-214-0100
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Straight Sensor-Actuator M12 Connectors with Open Ended Cable
MURR Elektronik sensor-actuator M12 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 connector free end cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 4 and 5 pole versions with differing open end cable lengths to suit your particular application.
Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when assembled and connected
Max current 4A
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when assembled and connected
Max current 4A
Approvals
cULus, cSAus, GOST
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Sheath Material | Polyurethane PUR |
Length | 1m |
Sheath Colour | Grey |
Current Rating | 4 A |
Voltage Rating | 32 V ac/dc |
IP Rating | IP65, IP66K, IP67, IP68, IP69K |
American Wire Gauge | 22 |
Insulation Material | PVC |
Outer Diameter | 5mm |
Operating Temperature Range | -40 → +85 °C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Standards Met | cSAus, ECOLAB |
Minimum Bend Radius | 10 x D (Moving), 5 x D (Fixed) |
Cable Shape | Multicore |