STMicroelectronics Evaluation board based on the STHV64SW high voltage switch matrix for ultrasound imaging
- RS Stock No.:
- 202-5503
- Mfr. Part No.:
- STEVAL-IME015V1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 202-5503
- Mfr. Part No.:
- STEVAL-IME015V1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics evaluation board is based on the state-of-the-art STHV64SW high voltage switch matrix for ultrasound imaging applications. The system can switch 64 independent high voltage channels, and the switch input and output connections are available through standard 2.54mm headers as well as digital I/Os.
Digital input and output header connector
Optional standard probe connector footprint
RoHS compliant
Optional standard probe connector footprint
RoHS compliant
Specifications
Attribute | Value |
---|---|
Featured Device | STHV64SW |
For Use With | STHV64SW |
Kit Classification | Evaluation Kit |
Kit Name | Evaluation board based on the STHV64SW high voltage switch matrix for ultrasound imaging applications |