- RS Stock No.:
- 242-0747
- Mfr. Part No.:
- TMF8821-EVM
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 242-0747
- Mfr. Part No.:
- TMF8821-EVM
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The OSRAM TMF8821-EVM Time-of-Flight EVM demonstration kit provides a way to evaluate ToF optical sensor,this document is a basic user guide to the setup and operation of the ToF EVM software,the ToF sensor enclosure is already assembled and ready to plug in to a PC. The EVM with the enclosure exposes only one micro-USB connector,As TMF8821 is a superset of the functions of TMF8820, ams recommends to use the TMF8821 EVM for evaluating the performance of TMF8820 and TMF8821.
Interface Type:USB
packaging:Bulk
product Type:distance sensor development tool
packaging:Bulk
product Type:distance sensor development tool
Specifications
Attribute | Value |
---|---|
Sensor Technology | ToF Sensor |
Featured Device | TMF8821-1AM |
For Use With | Proximity Detection |
Kit Classification | Evaluation Kit |
Kit Name | TMF882X-EVM |