- RS Stock No.:
- 180-5753
- Mfr. Part No.:
- 1200659532
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 180-5753
- Mfr. Part No.:
- 1200659532
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Male (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 5.0m (16.40') Length
Specifications
Attribute | Value |
---|---|
Series | 120065 |
Sheath Material | TPU |
Sheath Colour | Black |
Length | 5m |
Voltage Rating | 60 V |
Current Rating | 4.0 A |
IP Rating | IP67 |
Fire Behaviour | Halogen Free |
American Wire Gauge | 22 AWG |
Outer Diameter | 5.50mm |