- RS Stock No.:
- 754-0870
- Mfr. Part No.:
- 27230-092
- Brand:
- nVent SCHROFF
Discontinued product
- RS Stock No.:
- 754-0870
- Mfr. Part No.:
- 27230-092
- Brand:
- nVent SCHROFF
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
NOVASTAR Cabinet Base
A 19in. base for use with the NOVASTAR cabinet which is open at the rear for cable ducting but can be closed with a cover plate or brush strip. Made from 1.5 mm steel with a black grey finish (RAL 7021).
Open at rear for cable ducting
Supplied with
1 x 1.5mm steel base plate (RAL 7021); 1 x assembly kit.
Specifications
Attribute | Value |
---|---|
Type | Base Plate |
For Use With | NOVASTAR 19-Inch Cabinet |
Material | Steel |