- RS Stock No.:
- 187-9165
- Mfr. Part No.:
- 8286000
- Brand:
- Rittal
On back order for despatch 04/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$5,625.74
(exc. GST)
$6,469.60
(inc. GST)
Units | Per unit |
1 + | $5,625.74 |
- RS Stock No.:
- 187-9165
- Mfr. Part No.:
- 8286000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
Series | VX25 |
External Dimensions | 1199 x 608 x 1808mm |
External Depth | 608mm |
External Height | 1808 mm |
External Width | 1199 mm |