- RS Stock No.:
- 471-6355
- Mfr. Part No.:
- 968-338094
- Brand:
- APW
Discontinued product
- RS Stock No.:
- 471-6355
- Mfr. Part No.:
- 968-338094
- Brand:
- APW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Compartmented Floors
Fixes to the rail
2HE assembly room is required
Can support up to 20kg
2HE assembly room is required
Can support up to 20kg
Specifications
Attribute | Value |
---|---|
Type | Cantilever Shelf |
Rack Units | 2U |
Depth | 400mm |
Colour | Black |
Material | Steel |
Maximum Load | 20kg |
Width | 441mm |
Extension Type | Fixed |