- RS Stock No.:
- 193-6631
- Mfr. Part No.:
- VT052-255051
- Brand:
- APW
Discontinued product
- RS Stock No.:
- 193-6631
- Mfr. Part No.:
- VT052-255051
- Brand:
- APW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
EASYRAK is an open frame rack designed for the mounting of 19 equipment, suitable for floor standing or wall munt installation. Strong but lightweight, it can be combined with double castor wheels, covers, trays, shelves. Multiple EASYRAK may be joined tougher through the baying kit for multiple configurations.
360° accessibility
Suitable for integrated cables management
Flat pack supplied
Suitable for floor fixing or for double castor wheels
Static load up to 150Kg
600 x 450 mm footprint
Several accessory options available
RAL7036
Suitable for integrated cables management
Flat pack supplied
Suitable for floor fixing or for double castor wheels
Static load up to 150Kg
600 x 450 mm footprint
Several accessory options available
RAL7036
Specifications
Attribute | Value |
---|---|
Frame Type | 2-Post |
Rack Units | 37U |
Material | Steel |
Colour | Grey |
Overall Height | 1985mm |