- RS Stock No.:
- 111-0864
- Mfr. Part No.:
- GBK1201300C
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 111-0864
- Mfr. Part No.:
- GBK1201300C
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BCH2 Gearbox Kits
Schneider Electric BCH2 servo motor gearbox adapter kits for mounting the BCH2 servo motors with planetary gearboxes.
The adapter kit comprises:
- An adapter plate
- A shaft end adapter, depending on the model (depends on the servo motor/ planetary gearbox combination)
- Accessories for mounting the plate on the planetary gearbox
- Accessories for mounting the servo motor
The adapter kit comprises:
- An adapter plate
- A shaft end adapter, depending on the model (depends on the servo motor/ planetary gearbox combination)
- Accessories for mounting the plate on the planetary gearbox
- Accessories for mounting the servo motor
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
Specifications
Attribute | Value |
---|---|
Overall Length | 130mm |
Overall Width | 130mm |
Overall Depth | 36.8mm |