Festo 680 V 910 W Servo Motor, 8540 rpm, 9.9 Nm Max Output Torque

Subtotal (1 unit)*

$2,790.50

(exc. GST)

$3,209.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,790.50

*price indicative

RS Stock No.:
194-667
Mfr. Part No.:
EMMT-AS-80-L-HS-RS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

9.9Nm

Supply Voltage

680 V

Output Speed

8540rpm

Power Rating

910W

Stall Torque

3.5Nm

Mount Type

Flange

Length

250mm

Width

250 mm

Depth

15mm

Current Rating

17.5 A

Series

EMMT-AS

Rotor Inertia

1.473kg.cm²

Standards/Approvals

UL E342973, CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 17.5A Current Rating, 910W Power Rating - EMMT-AS-80-L-HS-RS, Numeric Part Number: 5255445


This servo motor offers high performance and versatility for various industrial applications. With a maximum output torque of 9.9Nm and a peak speed of 8540 rpm, it is key to improving automation processes. Its robust construction and efficiency make it suitable for users in automation, electronics, and other sectors.

Features & Benefits


• High torque output ensures performance across various tasks

• Achieves speeds up to 8540 rpm for improved response time

• Integrated digital motor temperature monitoring aids in preventing overheating

• Stall torque specifications enhance application reliability

Applications


• Precise positioning in automated assembly

• Utilised in robotics for controlled, agile movements

• Ideal for manufacturing processes requiring high-speed operations

• Suitable for packaging machinery needing consistent power

• Employed in conveyor systems for effective material handling

What ambient conditions can this motor operate in?


It functions effectively within an ambient temperature range of -15°C to 40°C, with the ability to endure up to 80°C under derating.

How does the motor's high speed benefit its applications?


The potential to reach a maximum rotational speed of 8540 rpm allows for efficient operation, enhancing overall productivity.

Is additional protection available for this motor's installation?


Yes, there are options for enhanced protection, including IP65 for the motor shaft with a rotary shaft seal, ensuring suitability for various environments.

Can it withstand high installation heights?


The motor is designed to perform at a maximum installation height of 4000m, although derating is required above 1000m.

Related links