Festo 680 V 8629 W Servo Motor, 1654 rpm, 183.3 Nm Max Output Torque
- RS Stock No.:
- 195-365
- Mfr. Part No.:
- EMMT-AS-190-LR-HT-R3MY
- Brand:
- Festo
Subtotal (1 unit)*
$15,312.53
(exc. GST)
$17,609.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,312.53 |
*price indicative
- RS Stock No.:
- 195-365
- Mfr. Part No.:
- EMMT-AS-190-LR-HT-R3MY
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 183.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1654rpm | |
| Power Rating | 8629W | |
| Stall Torque | 93.7Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 49.7 A | |
| Series | EMMT-AS | |
| Standards/Approvals | CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | |
| Rotor Inertia | 145kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 183.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1654rpm | ||
Power Rating 8629W | ||
Stall Torque 93.7Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 49.7 A | ||
Series EMMT-AS | ||
Standards/Approvals CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | ||
Rotor Inertia 145kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is designed for high precision and reliability in demanding applications. With its robust construction and advanced technology, this motor ensures consistent performance across a wide temperature range, making it suitable for various industrial settings. Engineered for efficiency, it incorporates features like an absolute multi turn safety encoder and offers a superior power to weight ratio.
Compact design saves valuable installation space
Incorporates advanced digital temperature monitoring
Offers exceptional durability with rated bearing lifetime
Complies with international safety and environmental standards
Equipped with multiple electrical connections for compatibility
Minimises vibration and shock for smoother performance
Supports easy integration into existing systems
Related links
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 6.377 kW Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4.157 kW Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4.157 kW Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4.948 kW Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4.948 kW Servo Motor 60 Nm Max Output Torque
- Festo 680 V 7.427 kW Servo Motor 118.3 Nm Max Output Torque
