Festo 325 V 440 W Servo Motor, 6800 rpm, 5.6 Nm Max Output Torque
- RS Stock No.:
- 195-444
- Mfr. Part No.:
- EMMT-AS-60-L-LS-RS
- Brand:
- Festo
Subtotal (1 unit)*
$2,240.26
(exc. GST)
$2,576.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,240.26 |
*price indicative
- RS Stock No.:
- 195-444
- Mfr. Part No.:
- EMMT-AS-60-L-LS-RS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 5.6Nm | |
| Supply Voltage | 325 V | |
| Output Speed | 6800rpm | |
| Power Rating | 440W | |
| Stall Torque | 1.66Nm | |
| Current Rating | 18.3 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 0.403kg.cm² | |
| Standards/Approvals | EN 60034-1, RoH, IEC 60034, DIN SPEC 42955, EN 60034-7 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 5.6Nm | ||
Supply Voltage 325 V | ||
Output Speed 6800rpm | ||
Power Rating 440W | ||
Stall Torque 1.66Nm | ||
Current Rating 18.3 A | ||
Series EMMT-AS | ||
Rotor Inertia 0.403kg.cm² | ||
Standards/Approvals EN 60034-1, RoH, IEC 60034, DIN SPEC 42955, EN 60034-7 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 18.3A Current Rating, 440W Power Rating - EMMT-AS-60-L-LS-RS, Numeric Part Number: 5242212
This servo motor is designed for high-performance applications where precision and reliability are crucial. Its robust construction promotes efficient operation across a range of conditions, making it suitable for industrial and automation environments. With a peak torque of 5.6 Nm, this motor is adept at rapid and precise movements, serving as a versatile solution in demanding applications.
Features & Benefits
• Maximum output speed of 6800 rpm for quick response
• 5.6 Nm peak torque supports powerful motion control
• Continuous operation with a power rating of 440W for efficiency
• Digital temperature monitoring improves reliability
• Operating ambient temperatures from -15°C to 40°C for varied conditions
Applications
• Robotics for precise movement control
• Conveyor systems that require swift adjustments
• CNC machines for accurate machining operations
• Packaging equipment with rapid cycles
• Automation systems where reliability is paramount
What voltage does it operate at?
The motor operates at a nominal voltage of 325V DC, ensuring compatibility with various high voltage systems.
How is temperature monitored during operation?
It features digital motor temperature transmission via EnDat® 2.2, providing real-time thermal data for optimal performance management.
What is the maximum installation height allowed?
The maximum installation height for this motor is 4000 m, with specific derating criteria beyond 1000 m to maintain performance.
How are connections facilitated?
Connections are made through a hybrid plug with 15 cores, adhering to M23x1 specifications for robust electrical integration.
What are the permissible load ratings?
The motor can accommodate a permissible axial load of 70N and a radial load of 350N, facilitating its use in various mechanical setups.
Related links
- Festo 325 V 410 W Servo Motor 5.6 Nm Max Output Torque
- Festo 325 V 440 W Servo Motor 5.6 Nm Max Output Torque
- Festo 325 V dc 410 W Servo Motor 5.6 Nm Max Output Torque, 14mm Shaft Diameter
- Festo 325 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 680 V 440 W Servo Motor 5.6 Nm Max Output Torque
- Festo 325 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 325 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325 V 200 W Servo Motor 1.6 Nm Max Output Torque
