Festo 325 V 190 W Servo Motor, 7100 rpm, 1.6 Nm Max Output Torque
- RS Stock No.:
- 195-447
- Mfr. Part No.:
- EMMT-AS-60-S-LS-RSB
- Brand:
- Festo
Subtotal (1 unit)*
$2,523.26
(exc. GST)
$2,901.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,523.26 |
*price indicative
- RS Stock No.:
- 195-447
- Mfr. Part No.:
- EMMT-AS-60-S-LS-RSB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.6Nm | |
| Supply Voltage | 325 V | |
| Output Speed | 7100rpm | |
| Power Rating | 190W | |
| Stall Torque | 0.66Nm | |
| Mount Type | Flange | |
| Length | 250mm | |
| Width | 250 mm | |
| Depth | 15mm | |
| Current Rating | 5.4 A | |
| Series | EMMT-AS | |
| Standards/Approvals | CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | |
| Rotor Inertia | 0.257kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.6Nm | ||
Supply Voltage 325 V | ||
Output Speed 7100rpm | ||
Power Rating 190W | ||
Stall Torque 0.66Nm | ||
Mount Type Flange | ||
Length 250mm | ||
Width 250 mm | ||
Depth 15mm | ||
Current Rating 5.4 A | ||
Series EMMT-AS | ||
Standards/Approvals CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | ||
Rotor Inertia 0.257kg.cm² | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 5.4A Current Rating, 190W Power Rating - EMMT-AS-60-S-LS-RSB, Numeric Part Number: 5242198
This servo motor is designed for high-performance applications, providing robust torque and high speed. It allows for precise control in automation and industrial processes, making it essential for users in the electrical and mechanical fields. With a maximum output torque of 1.6 Nm and a speed rating of 7100 rpm, this model is suitable for environments where consistent performance is crucial.
Features & Benefits
• High peak torque enables effective load handling
• Operates efficiently with a nominal power rating of 190W
• Functions effectively across a broad temperature range
• Robust protection provided by an IP67-rated housing
• Incorporates advanced digital temperature monitoring capabilities
Applications
• Utilised with robotic arms for accurate movements
• Suitable for high-speed assembly lines and machine tools
• Ideal for automation systems requiring dynamic responses
• Appropriate for projects demanding high torque and consistent performance
• Commonly implemented in electronics manufacturing and testing equipment
What is the maximum installation height for optimal performance?
The maximum installation height is 4000 m, with derating applied after 1000 m by 1.0% per 100 m to ensure reliable operation at high altitudes.
How does the temperature monitoring system function?
It features digital motor temperature transmission via EnDat® 2.2, which allows for precise monitoring and helps prevent overheating in intensive applications.
What types of electrical connections are available?
The motor is equipped with a hybrid plug connection (M23x1) with 15 cores, designed for easy installation and compatibility with various systems.
What is the vibration resistance of this motor?
It has undergone transport application tests with severity level 2, adhering to FN 942017-4 and EN 60068-2-6 standards, ensuring durability during transit and use.
Related links
- Festo 325 V dc 190 W Servo Motor 1.6 Nm Max Output Torque, 14mm Shaft Diameter
- Festo 680 V 190 W Servo Motor 1.6 Nm Max Output Torque
- Festo 325 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325 V 200 W Servo Motor 1.6 Nm Max Output Torque
- Festo 325 V dc 200 W Servo Motor 1.6 Nm Max Output Torque, 14mm Shaft Diameter
- Festo 325 V 410 W Servo Motor 5.6 Nm Max Output Torque
- Festo 325 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 325 V 690 W Servo Motor 6.4 Nm Max Output Torque
